70MHz 2-Channel Visual Persistence Digital Storage Oscilloscope

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent

$1,302.00 ea

Call 1-800-831-4242


  • Jameco Part no.: 2170847
  • Manufacturer: Instek
  • Manufacturer no.: GDS-2072A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Web Exclusive
# of units Price
1+ $1,302.00
5+ $1,289.95

Request a Large Quantity Quote

70MHz, 2-Channel Visual Persistence Digital Storage Oscilloscope

2GSa/s Real-time Sampling Rate and up to 300MHz Bandwidth

The GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 80-inch 800x600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.

2Mega-Point Record Length, Waveform Search and Segmented Memory Functions.

The GDS-2000A Series provides 2Mega-point record length, and Waveform Search and Segmented Memory functions as standard features. The events of interest can be captured and saved into the Segmented Memory, which can be divided into 2048 sections, for observation, while the irrelevant waveforms can be ignored. Consequently, the overall efficiency of memory usage can be enhanced. Under Waveform Search mode, after the input signal is triggered, the GDS-2000A Series is able to Search and Mark the waveform sections, which comply with user-defined search condition and threshold level within the whole memory. Meanwhile, with Zoom window and Play/Pause button to scroll through whole displayed waveform, the user can rapidly navigate all the waveforms in an efficient way.

Features:

  • 70MHz Bandwidth, 2 Input Channel
  • 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
  • 2MegaPoints Record Length
  • Vertical Range: 1mV /div to 10V/div
  • Time Base Range: 1ns/div to 100s/div
  • Waveform Update Rate: 80,000 wfm/s
  • 8" 800x600 pixel high resolution TFT LCD display
  • Built-in Segmented Memory and waveform search functions to optimize the efficiency of record length
  • Zoom window and Play/Pause can rapidly navigate the waveforms
  • 36 Automatic measurement functions offers various measurement selections
  • Optional 8 or 16 digital channel with logic analyzer (MSO)
  • Optional function generator
  • Flexible remote control connectivity (Standard: USB; Option: LAN/GPIB)


Report a problem
Suggest a product
Specification Value
Number of Channels2
Bandwidth70 MHz
Sampling Rate2 GS/s
Display8 in. LCD


Report a problem
Suggest a product