100MHz 2-Channel Digital Storage Oscilloscope

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
109990013 109990013
Seeed Studios
SDS1202X-E SDS1202X-E
Siglent Technologies
GT-0015 GT-0015
Gabotronics
410-321 410-321
Digilent
PCSU200 PCSU200
Velleman

$874.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2226716
  • Manufacturer: Instek
  • Manufacturer no.: GDS-2102E
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $874.95
5+ $824.95

Request a Large Quantity Quote

100MHz 2-Channel Digital Storage Oscilloscope

The GDS-2000E Series features bandwidth selections of 200M Hz, 100MH, and 70MHz. 4 channel models of the series provides 1 GSa/s max. real-time sampling rate; 2 channel models of the series provides 1 GSa/s per channel real-time sampling rate. All series is equipped with waveform update rate of 120,000 wfm/s. The 8-inch 800 x 480 16:9 TFT LCD display and the minimum 1 mV/div vertical range allow the GDS-2000E Series to clearly display complex and random waveforms.

With respect to the memory depth, the standard GDS-2000E Series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1 K, 10K, 100K, 1M or 10M memory depth. Short memory depth allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E Series is equipped with waveform search and segmented memory functions to expand the flexible applications of 1OM long memory. With the waveform search function, users can rapidly search waveforms according the required trigger conditions. The segmented memory can be divided the maximum into 29,000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. Memory depth provides users with the optimized applications. The waveform update rate of 120,000 wfm/s, twice as fast as that of the same category oscilloscopes, allows users to easily observe random signals so as to completely measure and test signals.

With respect to test and measurement items, the GDS-2000E Series provides 36 items and the statistics function, which allows users to analyze the maximum, the minimum, mean value, and standard deviation of the test and measurement item. Users, via the data log function, can set time and interval for waveform observation to achieve the long record objective. The GDS-2000E Series also provides 1M max. FFT display. High resolution FFT display, high waveform update rate, Window Zoom and Peak Search allow users to obtain more accurate and efficient test and measurement results while conducting tests in the frequency domain.

In addition to waveform search and segmented memory functions, the GDS-2000E Series also provides bus decoding function and digital filter function. With bus decoding function, users can not only analyze I²C, SPI, and UART bus but also CAN, LIN bus, which are often used for automobile communications. Digital filter allows users to independently set high pass or low pass digital filter frequency for each channel. By so doing, the observation for the signals of the specific frequency bandwidth becomes easier, and magnetic noise can be filtered out from the magnetic component while conducting power supply test applications.

The GDS-2000E Series features automatic zero key for horizontal, vertical and trigger level. Users can rapidly zero all data by simply pressing the zero key. The communications interface provides USB Host port, Device port, Ethernet communications interface. Data storage and remote control requirements can be achieved by the communications interface.

Features:

  • Sample Rate: Max. 1 GSa/s (4ch Model), Per Channel 1 GSa/s (2ch Model)
  • Standard 10M Maximum Memory Depth and VPO Waveform Display Technology
  • Waveform Update Rate of 120,000 wfm/s
  • 8" 800 x 480 TFT LCD Display
  • Max. 1M pts of FFT to Get Higher Resolution in Frequency Domain
  • Digital Filter Function
  • Segmented Memory and Waveform Search Functions
  • I²C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Function
  • Datalog Function for Waveform Observation in Long Period of Time
  • Network Storage Function

    Report a problem
    Suggest a product
  • Specification Value
    Number of Channels2
    Bandwidth100 MHz
    Sampling Rate1 GS/s
    Display8 in. LCD


    Report a problem
    Suggest a product