*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.60 |
5+ | $14.20 |
25+ | $12.60 |
Specification | Value |
---|---|
Output Voltage | 7.5 VDC |
Output Current | 1.73 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE, FCC, EN, CCC |
AC Power Cord | AC Plug clips not included, see p/n: 2082396 |
Maximum Input Current | 0.7 A |
Number of Outputs | 1 |
Power Rating | 13 W |
Efficiency | 75% |
Family | GE18I |
Minimum Operating Temperature | 10°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.2 in. |
Height | 1.7 in. |
Depth | 1.6 in. |
Input Connector | Not Included |