Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Watt AC-DC Wall Adapter Transformer 18 Volt 1 Amp 18 Watt

You may also like:
GE24I18-P1J GE24I18-P1J
SGA18U18-P1J SGA18U18-P1J
PSM11R-050 PSM11R-050
GEM12I24-P1J GEM12I24-P1J
GEM40I12-P1J GEM40I12-P1J
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R

$14.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102078
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE18I18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $14.10
10+ $12.80

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 87% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.2 x 1.7 x 1.6
Agency ApprovalsUL/CUL/TUV/CE/FCC/EN/CCC
AC Power CordAC Plug clips not included, see p/n: 2082396
Maximum Input Current (A)0.7
Number of Outputs1
Maximum Output Power (W)18
Efficiency (%)80
FamilyGE18I
Operating Temperature-Min (Cel)10
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product