AC to DC Power Supply Wall Adapter Transformer Single Output 48 Volt 0.375 Amp 18 Watt

You may also like:
GE24I24-P1J GE24I24-P1J
MTR-18028 MTR-18028
GS15U-8P1J GS15U-8P1J
GS06U-6P1J GS06U-6P1J
GE18I24-P1J GE18I24-P1J
GS06U-8P1J GS06U-8P1J

$14.10 ea

Factory Stock - Ships on Nov. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101825
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE18I48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.10
10+ $12.80

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 87% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.375
Maximum Output Power (W)18
AC Power CordAC Plug clips not included, see p/n: 2082396
FamilyGE18I
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)48
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/FCC/EN/CCC
Efficiency (%)81
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Width (inch)1.7
Height (inch)1.6
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product