MEAN WELL GE30I12-P1J

You may also like:
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco ReliaPro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco ReliaPro
PSAC12R-120-R PSAC12R-120-R
Phihong

$17.90 ea

10% discount applied in cart

2 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2246899
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE30I12-P1J
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $17.90
5+ $16.30
25+ $14.67

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 84% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current2.50 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, CCC
AC Power CordAC Plug clips not included, see p/n: 2082396
Maximum Input Current0.7 A
Number of Outputs1
Power Rating30 W
Efficiency84%
FamilyGE30I
Minimum Operating Temperature10°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.2 in.
Height1.7 in.
Depth1.6 in.
Input ConnectorNot Included


Report a problem
Suggest a product