MEAN WELL GE30I24-P1J

You may also like:
GST36U24-P1J GST36U24-P1J
MEAN WELL
GE40I24-P1J GE40I24-P1J
MEAN WELL
SMI18-5 SMI18-5
CUI
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco Reliapro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco Reliapro

$17.90 ea

48 In Stock
More will be available on Nov. 18

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2246928
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE30I24-P1J
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $17.90
5+ $16.30
25+ $14.67

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 87% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.25 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.2 x 1.7 x 1.6
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, CCC
AC Power CordAC Plug clips not included, see p/n: 2082396
Maximum Input Current0.7 A
Number of Outputs1
Power Rating30 W
Efficiency87%
FamilyGE30I
Minimum Operating Temperature10°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.2 in.
Height1.7 in.
Depth1.6 in.
Input ConnectorNot Included


Report a problem
Suggest a product