MEAN WELL GE40I15-P1J

You may also like:
SGA60U15-P1J SGA60U15-P1J
MEAN WELL
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco ReliaPro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco ReliaPro
PSAC12R-120-R PSAC12R-120-R
Phihong

$21.10 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2299543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE40I15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $21.10
5+ $19.20
25+ $17.35

Request a Large Quantity Quote

Interchangeable Industrial AC-DC Wall Adapter 15V 2.7A 40W 2.1mm Plug

Output: 15 Volts DC @ 2.7 Amps

Features

  • No load power consumption <0.075W
  • Complies with EISA 2007/DoE, EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • CEC Level VI
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 2 year warranty

Specifications

  • Note: AC clips are not included
  • Output Voltage: 15 VDC
  • Output Current: 2.7 A (2700 mA)
  • Output Power: 40.5 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; (1A @ 100 VAC)
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug (ID x OD x L)
  • Output Cord Length: 4.9 feet (18 AWG)
  • Efficiency: 87%
  • Operating Temperature: -30°C to +70°C
  • Size: 3.70"L x 1.91"W x 1.57"H
  • Color: Black
  • Agency Approvals: UL, CUL, TUV, CE, FCC, EN, EAC, CCC

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2.70 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, EAC, CCC
AC Power CordAC Plug clips not included
Maximum Input Current1 A
Number of Outputs1
Power Rating40.5 W
Efficiency87%
FamilyGE40I
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.7 in.
Height1.9 in.
Depth1.5 in.
Input ConnectorNot Included


Report a problem
Suggest a product