*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $21.10 |
5+ | $19.20 |
25+ | $17.28 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.67 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE, FCC, EN, EAC, CCC |
AC Power Cord | AC Plug clips not included |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Power Rating | 40 W |
Efficiency | 88% |
Family | GE40I |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.7 in. |
Height | 1.9 in. |
Depth | 1.5 in. |
Input Connector | Not Included |