MEAN WELL GEM12I05-P1J

You may also like:
GSM12U05-P1J GSM12U05-P1J
MEAN WELL
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco Reliapro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco Reliapro
PSAC12R-120-R PSAC12R-120-R
Phihong

$14.80 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253061
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM12I05-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.80
5+ $13.50
25+ $12.15

Request a Large Quantity Quote

5V 2.4A 12W Interchangeable Medical Wall Adapter

5 Volts @ 2.4 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 12 watts
  • Ripple: 60 mVp-p
  • Line regulation: ±1%
  • Efficiency: 80%
  • Size: 2.91"L x 1.54"W x 1.91"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.40 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length3 ft.
Power Rating12 W
FamilyGEM12I
Maximum Input Current0.4 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleMedical Wall Mount
Product NoteLevel VI
AC Power CordN/A
Length2.91 in.
Width1.54 in.
Height1.91 in.


Report a problem
Suggest a product