18V 0.66A 12W Interchangeable Medical Wall Adapter

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$11.50 ea

Factory Stock - Ships on Jul. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253116
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM12I18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $11.50
10+ $10.49

Request a Large Quantity Quote

18V 0.66A 12W Interchangeable Medical Wall Adapter

18 Volts @ 0.66 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 12 watts
  • Ripple: 80 mVp-p
  • Line regulation: ±1%
  • Efficiency: 85%
  • Size: 2.91"L x 1.54"W x 1.91"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A).66
Maximum Output Power (W)12
AC Power CordAC Plug Clips sold separately
FamilyGEM12I
Input Voltage (VAC)80 to 264
Input ConnectorAvailable Seperately
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Number of Outputs1
Output Cord Length (feet)6
Product TypeAC to DC Power Supply
MFR Product FamilyGEM12I
Efficiency (%)85
Output Voltage (VDC)18
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.91
Width (inch)1.54
Height (inch)1.91
Agency ApprovalsUL/CUL/TUV/CE
ColorBlack
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product