Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48V 250mA 12W Interchangeable Medical Wall Adapter with 2.1mm Plug

You may also like:
GSM18U48-P1J GSM18U48-P1J
GSM12U48-P1J GSM12U48-P1J
PSM11R-050 PSM11R-050
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12

$12.20 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253132
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM12I48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.20
10+ $11.10

Request a Large Quantity Quote

48V 0.25A 12W Interchangeable Medical Wall Adapter

48 Volts @ 0.25 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 12 watts
  • Ripple: 100 mVp-p
  • Line regulation: ±1%
  • Efficiency: 87%
  • Size: 2.91"L x 1.54"W x 1.91"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A).25
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.91 x 1.54 x 1.91
Agency ApprovalsUL/CUL/TUV/CE/FCC/EN/EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length (feet)6
Maximum Output Power (W)12
FamilyGEM12I
Maximum Input Current (A)0.4
Number of Outputs1
Efficiency (%)87
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A


Report a problem
Suggest a product