15W 5V 3A AC-DC High Reliability Interchangeable Medical Adapter

You may also like:
GEM30I05-P1J GEM30I05-P1J
MEAN WELL
GSM18U05-P1J GSM18U05-P1J
MEAN WELL
FW75550/12 FW75550/12
Jameco Reliapro
PSAC12R-120-R PSAC12R-120-R
Phihong
PSC12R-090 PSC12R-090
Phihong
PSAA20R-120L6-R PSAA20R-120L6-R
Phihong
PSA21R-120 PSA21R-120
Phihong
GE12I24-P1J GE12I24-P1J
MEAN WELL
Clearance

$14.10 ea

10% discount applied in cart

23 In Stock
More Available – 16 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM18I05-P1J
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.10
10+ $12.80

Request a Large Quantity Quote

15W 5V 3A AC-DC High Reliability Interchangeable Medical Adaptor

5 Volts @ 3 Amps

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Medical safety approved (2 MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100 A
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Optional lock type DC plug
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices

Specifications

  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 80-264 VAC @ 47-63Hz or 113-370VDC
  • Size: 2.97"L x 1.54"W x 2.21"H
  • Case color: Black
  • Output cord length: 3.3 feet
  • Weight: 0.51 lbs.
  • Agency approvals: UL, CUL, TUV, CB, CE, FCC, ANSI


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length3 ft.
Power Rating15 W
FamilyGEM18I
Maximum Input Current0.45 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature-20°C
Maximum Operating Temperature50°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.54 in.
Height2.21 in.


Report a problem
Suggest a product