18W 15V 1200mA AC-DC High Reliability Interchangeable Medical Adapter

You may also like:
GSM18U15-P1J GSM18U15-P1J
MEAN WELL
GSM25U15-P1J GSM25U15-P1J
MEAN WELL
FW75550/12 FW75550/12
Jameco Reliapro
PSAC12R-120-R PSAC12R-120-R
Phihong
PSC12R-090 PSC12R-090
Phihong
PSAA20R-120L6-R PSAA20R-120L6-R
Phihong
PSA21R-120 PSA21R-120
Phihong
GE12I24-P1J GE12I24-P1J
MEAN WELL
Clearance

$12.95 ea

10% discount applied in cart

60 In Stock
More Available – 8 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226388
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM18I15-P1J
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $10.95
20+ $9.25

Request a Large Quantity Quote

18W 15V 1.2A AC-DC High Reliability Interchangeable Medical Adaptor

15 Volts @ 1.2 Amps

GEM18I is a highly reliable, 18 watt wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in major countries around the globe. GEM18I is a class II power unit (without FG), accepting the input range from 80VAC to 264VAC so it can satisfy the demands for various types of medical electrical devices. The circuitry design meets the international medical standards (2*MOPP), having an ultra-low leakage current (<100 A), fitting the medical devices in direct electrical contact with the patients.

With the working efficiency up to 84% and the extremely low no-load power consumption below 0.075W, GEM18I is compliant with the latest USA energy regulation EISA 2007/DoE(Level VI) and EU ErP. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard.

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Medical safety approved (2 MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100 A
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Optional lock type DC plug
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices

Specifications

  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 80-264 VAC @ 47-63Hz or 113-370VDC
  • Size: 2.97"L x 1.54"W x 2.21"H
  • Case color: Black
  • Output cord length: 3.3 feet
  • Weight: 0.51 lbs.
  • Agency approvals: UL, CUL, TUV, CB, CE, FCC, ANSI


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1.20 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length6 ft.
Power Rating18 W
FamilyGEM18I
Maximum Input Current0.45 A
Number of Outputs1
Efficiency84%
Minimum Operating Temperature-20°C
Maximum Operating Temperature50°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.54 in.
Height2.21 in.


Report a problem
Suggest a product