Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

18W 18V 1A AC-DC High Reliability Interchangeable Medical Adapter

You may also like:
GSM18U18-P1J GSM18U18-P1J
GSM25U18-P1J GSM25U18-P1J
FW75550/12 FW75550/12
PSM11R-050 PSM11R-050
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12

$14.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226396
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM18I18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.10
10+ $12.80

Request a Large Quantity Quote

18W 18V 1A AC-DC High Reliability Interchangeable Medical Adaptor

18 Volts @ 1 Amps

GEM18I is a highly reliable, 18 watt wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in major countries around the globe. GEM18I is a class II power unit (without FG), accepting the input range from 80VAC to 264VAC so it can satisfy the demands for various types of medical electrical devices. The circuitry design meets the international medical standards (2*MOPP), having an ultra-low leakage current (<100 A), fitting the medical devices in direct electrical contact with the patients.

With the working efficiency up to 84% and the extremely low no-load power consumption below 0.075W, GEM18I is compliant with the latest USA energy regulation EISA 2007/DoE(Level VI) and EU ErP. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard.

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Medical safety approved (2 MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100 A
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Optional lock type DC plug
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices

Specifications

  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 80-264 VAC @ 47-63Hz or 113-370VDC
  • Size: 2.97"L x 1.54"W x 2.21"H
  • Case color: Black
  • Output cord length: 5 feet
  • Weight: 0.51 lbs.
  • Agency approvals: UL, CUL, TUV, CB, CE, FCC, ANSI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A)1
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length (feet)6
Maximum Output Power (W)18
FamilyGEM18I
Maximum Input Current (A)0.45
Number of Outputs1
Efficiency (%)84
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)50
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A


Report a problem
Suggest a product