TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 30 |
AC Power Cord | AC Plug Clips sold separately |
Family | GEM30I |
Input Voltage (VAC) | 80 to 264 |
Input Connector | Available Seperately |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Number of Outputs | 1 |
Output Cord Length (feet) | 3 |
Product Type | AC to DC Power Supply |
Efficiency (%) | 87 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 2.97 |
Width (inch) | 1.54 |
Height (inch) | 2.21 |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC |
Color | Black |
Type | Switching |
Style | Medical Enclosed |
Product Note | Level VI |