15V 2A 30W Interchangeable Medical Wall Adapter

You may also like:
GSM36U15-P1J GSM36U15-P1J
MEAN WELL
GEM40I15-P1J GEM40I15-P1J
MEAN WELL
SMI18-5 SMI18-5
CUI
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco Reliapro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco Reliapro

$22.00 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254047
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM30I15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $22.00
5+ $20.10
25+ $18.40

Request a Large Quantity Quote

15V 2A 30W Interchangeable Medical Wall Adapter

15 Volts @ 2 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 30 watts
  • Ripple: 100 mVp-p
  • Line regulation: ±1%
  • Efficiency: 87%
  • Size: 2.97"L x 1.54"W x 2.21"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length4 ft.
Power Rating30 W
FamilyGEM30I
Maximum Input Current1 A
Number of Outputs1
Efficiency87%
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.54 in.
Height2.21 in.


Report a problem
Suggest a product