Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 1250mA 30W Interchangeable 2xMOPP Medical Wall Adapter with 2.1mm Plug

You may also like:
GSM36U24-P1J GSM36U24-P1J
GSM36U24-P1JW GSM36U24-P1JW
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSA21R-120 PSA21R-120

$22.00 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM30I24-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $22.00
10+ $20.10

Request a Large Quantity Quote

24V 1.25A 30W Interchangeable Medical Wall Adapter

24 Volts @ 1.25 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 30 watts
  • Ripple: 100 mVp-p
  • Line regulation: ±1%
  • Efficiency: 88.5%
  • Size: 2.97"L x 1.54"W x 2.21"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.25
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length (feet)4
Maximum Output Power (W)30
FamilyGEM30I
Maximum Input Current (A)1
Number of Outputs1
Efficiency (%)88.5
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product