Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL GEM30I48-P1J

You may also like:
GSM36U48-P1JW GSM36U48-P1JW
MEAN WELL
GSM36U48-P1J GSM36U48-P1J
MEAN WELL
PSA21R-120 PSA21R-120
Phihong
GE12I05-P1J GE12I05-P1J
MEAN WELL
GE18I09-P1J GE18I09-P1J
MEAN WELL
GE12I15-P1J GE12I15-P1J
MEAN WELL
GE12I24-P1J GE12I24-P1J
MEAN WELL
AC PLUG-UK AC PLUG-UK
MEAN WELL

$26.00 ea

10 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM30I48-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $26.00
5+ $23.70
25+ $21.31

Request a Large Quantity Quote

48V 0.625A 30W Interchangeable Medical Wall Adapter

48 Volts @ 0.625 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 30 watts
  • Ripple: 100 mVp-p
  • Line regulation: ±1%
  • Efficiency: 90%
  • Size: 2.97"L x 1.54"W x 2.21"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.63A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length6 ft.
Power Rating30 W
FamilyGEM30I
Maximum Input Current1 A
Number of Outputs1
Efficiency90%
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleWall Mount
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.54 in.
Height2.21 in.


Report a problem
Suggest a product