*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $28.50 |
5+ | $26.00 |
25+ | $23.40 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
Input Connector | AC Plug Clips sold separately |
Output Cord Length | 3 ft. |
Power Rating | 25 W |
Family | GEM40I |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Efficiency | 84% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Product Type | Switching |
Style | Medical Wall Mount |
Product Note | Level VI |
AC Power Cord | N/A |
Length | 2.97 in. |
Width | 1.54 in. |
Height | 2.21 in. |