Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15V 2.66A 40W Interchangeable Medical Wall Adapter

You may also like:
GSM60E15-P1J GSM60E15-P1J
GSM60U15-P1J GSM60U15-P1J
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSA21R-120 PSA21R-120

$24.10 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254119
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM40I15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $24.10
10+ $22.00

Request a Large Quantity Quote

15V 2.66A 40W Interchangeable Medical Wall Adapter

15 Volts @ 2.66 Amps

Specifications

  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Power: 40 watts
  • Ripple: 120 mVp-p
  • Line regulation: ±1%
  • Efficiency: 88%
  • Size: 2.97"L x 1.54"W x 2.21"H

Specifications

  • Interchangeable AC plugs (AC plugs and plug kits sold separately)
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1/ES60601-1-11, EN60601-1/EN60601-1-11 and IEC60601-1
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <100µA
  • No load power consumption <0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Universal AC input range: 80 to 264 VAC @ 47-63 Hz
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizer
  • Inhaler
  • Portable medical devices
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)2.66
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length (feet)3
Maximum Output Power (W)40
FamilyGEM40I
Maximum Input Current (A)1
Number of Outputs1
Efficiency (%)88
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product