Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

45W 7.5V 6A AC-DC High Reliability Interchangeable Medical Adaptor 2.1mm Plug

You may also like:
GSM60E07-P1J GSM60E07-P1J
GSM60U07-P1J GSM60U07-P1J
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSA21R-120 PSA21R-120

$26.60 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2282943
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM60I07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $26.60
10+ $24.20

Request a Large Quantity Quote

45W 7.5V 6A AC-DC High Reliability Interchangeable Medical Adaptor 2.1mm Plug

7.5 Volts DC @ 6 Amps

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11
  • Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)6
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.97 x 1.54 x 2.21
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length (feet)3
Maximum Output Power (W)45
FamilyGEM60I
Maximum Input Current (A)1.5
Number of Outputs1
Efficiency (%)85
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product