MEAN WELL GEM60I18-P1J

You may also like:
GSM60E18-P1J GSM60E18-P1J
MEAN WELL
GSM60U18-P1J GSM60U18-P1J
MEAN WELL
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco ReliaPro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco ReliaPro
PSAC12R-120-R PSAC12R-120-R
Phihong

$31.70 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282975
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GEM60I18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $31.70
5+ $28.90
25+ $26.03

Request a Large Quantity Quote

60W 18V 2.5A AC-DC High Reliability Interchangeable Medical Adaptor 2.1mm Plug

18 Volts DC @ 2.5 Amps

Features

  • Uses interchangeable AC plugs (Interchangeable AC plug kit sold separately, see P/N: 2249352)
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11
  • Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage18 VDC
Output Current3.33 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Input ConnectorAC Plug Clips sold separately
Output Cord Length3 ft.
Power Rating60 W
FamilyGEM60I
Maximum Input Current1.5 A
Number of Outputs1
Efficiency88%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleWall Mount
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.54 in.
Height2.21 in.


Report a problem
Suggest a product