Square Ferrite Speaker 2" 8Ω 1/4 Watt

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
KWT2340F12L-2E KWT2340F12L-2E
AST-1708MR-R AST-1708MR-R
TQ-066F-R TQ-066F-R
Price Reduced

$1.95 ea

38 ship on Dec. 9


  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

Square Ferrite Speaker 2" 8Ω 1/4 Watt

Features:

  • Manufacturer: Shogyo
  • Manufacture#: GF0506X
  • Impedance: 8Ω
  • Input Power: 0.25 Watt (nominal), Handling Capacity: 0.5 Watt
  • Frequency: 430 Hz to 7.2 kHz
  • Output SPL: 82 dB
  • Dimension: 2.0" H x 2.0" W x 0.68" D
  • Magnet Size: 1.26" H x 0.71" W x 0.24" D
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)2L x 2W x 0.68D
Nominal Input Power (W)0.25
Input Power (max) (W)0.5
Ouput SPL (dB)82
Frequency Range (Hz)430 - 7200
Magnet Size (Diameter x H) (inches)1.8 x 0.5


Report a problem
Suggest a product