12 Volt DC 40x40x56mm Brushless Tubeaxial Dual Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)

$6.95 ea

19 ship on Jan. 25


  • Jameco Part no.: 2228800
  • Manufacturer: Delta Electronics
  • Manufacturer no.: GFB0412EHS-C
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Dual Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 56 mm
  • Air flow: 8 CFM
  • Bearing type: Ball
  • Current: 1300 mA (1.3A)
  • Power: 15.6 watts
  • Agency approvals: UL, CUL, VDE, CE
  • Noise: 64.5 dBA
  • Connections: (8) 3" wire leads with connector, Tach + PWM


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm56
Air Flow (CFM)32.2
BearingBall
Current (mA)1.3
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)64.5
Connection (Leads)(8) 3" w/ conn., speed sensor + PWM
Power (Watts)15.6


Report a problem
Suggest a product