Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quick Disconnect Terminal 16-22 AWG 22mm Tin

You may also like:
19002-0025 19002-0025
19007-0082 19007-0082
19003-0009 19003-0009
19003-0001 19003-0001
19005-0005 19005-0005
SVS1-3.7-R(34541) SVS1-3.7-R(34541)

$0.29 ea

2,911 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 109112
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GFF1250-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Quick Disconnect Terminal 16-22AWG 22mm Tin

Specifications

  • Vinyl insulation
  • Color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.250"
    Wire Gauge (AWG)22-16
    GenderFemale
    InsulationVinyl
    ColorRed
    Product Depth (inch)0.295
    Product Length (inch)0.866
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product