Fuse GMA Fast Acting 0.25A (250mA) 250V 5mm x 20mm

You may also like:
0217.250HXP 0217.250HXP
Littelfuse
GFS5250-R GFS5250-R
Jameco Valuepro
GFS5207-R GFS5207-R
Jameco Valuepro
GFS5205-R GFS5205-R
Jameco Valuepro
FSC-10A FSC-10A
Optifuse
MFG52A5 MFG52A5
Jameco Valuepro
GFS5209-R GFS5209-R
Jameco Valuepro

$0.35 ea

4,848 In Stock
More Available – 14 weeks


  • Jameco Part no.: 103887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GFS5202-R
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Fuse GMA Fast Acting .25A 250V 5mmx20mm

Specifications

  • Rated Current: 250 mA (0.25A)
  • Rated Voltage: 250V
  • Recommended for new designs


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesGMA
Blow characteristicFast Acting
Current Rating0.25 A
Voltage Rating250 VAC
Fuse MaterialGlass
Diameter5 mm
Length20 mm


Report a problem
Suggest a product