Fuse GMA Fast Acting 2A 250V 5mm x 20mm

You may also like:
GFS5250-R GFS5250-R
GFS5205-R GFS5205-R
MFG52A5 MFG52A5
FSC-10A FSC-10A
GFS5209-R GFS5209-R
GFS5202-R GFS5202-R

$0.35 ea

2,170 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 103916
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GFS5207-R
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Fuse GMA Fast Acting 2A 250V 5mm x 20mm

Specifications

  • Cross Reference: GMA-2
  • Recommended for new designs

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer SeriesGMA
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)2
    Voltage Rating (AC)250
    Fuse MaterialGlass
    Diameter (mm)5
    Body Length (mm)20


    Report a problem
    Suggest a product