Fuse GMD Medium Time Delay 1A 250V 5mm x 20mm

You may also like:
GFS5250-R GFS5250-R
Jameco ValuePro
GFS5202-R GFS5202-R
Jameco ValuePro
GFS5205-R GFS5205-R
Jameco ValuePro
GFS5207-R GFS5207-R
Jameco ValuePro
GFS5209-R GFS5209-R
Jameco ValuePro
MFG52A5 MFG52A5
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 103827
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: GFS5225
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1A Medium Time Delay Fuse

  • Type : Ferrule
  • Acting : Medium Time Delay
  • Voltage Rating (VAC) : 250V
  • Current Rating : 1A
  • Packaging : Bulk
  • Mounting : Surface Mount
  • Pin Count : 2
  • Housing Material : Glass
  • Size: 5mm x 20mm


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesGFS
Blow characteristicMedium Blow
Current Rating1 A
Voltage Rating250 VAC
Fuse MaterialGlass
Diameter5 mm
Length20 mm


Report a problem
Suggest a product