Fuse GMA Fast Acting .5A 250V 5mm X 20mm

You may also like:
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
MFG52A5 MFG52A5
GFS5202-R GFS5202-R
GFS5209-R GFS5209-R
FSC-10A FSC-10A

$0.29 ea

1,425 ship on Jan. 21
2,000 ship on Feb. 22


  • Jameco Part no.: 102041
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GFS5250-R
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22
500+ $0.19

Request a Large Quantity Quote

0.5A GMA Fast Acting Fuse 5mm x 20mm

Specifications

  • 5mm x 20mm mini fast acting
  • Rated to 0.5A @ 250V
  • Glass
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeELECTRIC FUSE
    Blow characteristicFAST ACTING
    Rated Breaking Capacity (A)0.5
    Body Length or Diameter (mm)5
    Body Height (mm)20
    Terminal ShapeEND CAP
    Manufacturer SeriesGMA


    Report a problem
    Suggest a product