Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Barrier Block 4 Position 9.53mm Pitch Straight Panel Mount 10A

You may also like:
38770-0104 38770-0104
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Price Reduced

$1.39 ea

306 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 208857
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-10-4P-R
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

4-Position Dual Row Dual Wall Terminal Block 10A

Features

  • Positions: 4
  • Pitch: 0.375" (9.53mm)
  • Voltage: 600V
  • Current: 10A
  • Wire Size: 12-22AWG
  • Screws: M3


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions4
Maximum Current Rating (A)10
Rated Voltage (V)600
Wire Size22-14
Top TerminationScrew, M3.5
Bottom TerminationOpen Bottom
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass/Steel
Housing MaterialPolyamide 66
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth19.5 mm
Product Length55 mm
FamilyGGE 10


Report a problem
Suggest a product