Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metric 8 Position Dual Row Dual Wall Terminal Barrier Block 9.53mm Pitch

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$1.95 ea

114 ship on Sep. 18


  • Jameco Part no.: 2272871
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-10-8P
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Metric 8 Position Dual Row Dual Wall Terminal Barrier Block 9.53mm Pitch 10A

Features

  • Positions: 8
  • Pitch: 0.375" (9.53mm)
  • Wire Size: 12-18 AWG
  • M3 screw
  • Length: 93mm
  • Current: 10A
  • Voltage: 600V


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions8
Maximum Current Rating (A)10
Rated Voltage (V)600
Wire Size22-12
Top TerminationScrew, M3.5
Bottom TerminationOpen Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth19.5 mm
Product Length93 mm
FamilyGGE-10


Report a problem
Suggest a product