Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Barrier Strip 10 Position 10.9mm Pitch Screw Straight Panel Mount 20 Amp

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Price Reduced

$2.49 ea

76 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 2272911
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-20-10P
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.29
100+ $2.09

Request a Large Quantity Quote

Connector Barrier Strip 10 Position 10.9mm Pitch Screw Straight Panel Mount 20 Amp

Specifications

  • Working temperature: -40°C to +105°C
  • Insulation withstand voltage: 2000VAC at 1 minute
  • Insulation resistance: 500MΩ or more at 500VDC
  • Rating: 600V 20A
  • Wire range: 12 to 22 AWG
  • Max. torque value: 10 kg-cm
  • Space between terminals: 10.9 mm
  • Screw: M3.5
  • Spade tongue terminal stud size: #4, #5, or #6
  • Block height: 13.2 mm
  • Block width: 22 mm
  • Block length: 128.9 mm


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions10
Maximum Current Rating (A)20
Rated Voltage (V)600
Wire Size22-12
Top TerminationScrew, M3.5
Bottom TerminationClosed Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth19.5 mm
Product Length112 mm
FamilyGGE-20


Report a problem
Suggest a product