Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metric Terminal Barrier Block 12 Position 11.13mm Pitch Straight Panel Mount 20A

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
A205108 A205108

$2.95 ea

191 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 207572
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-20-12P-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Terminal Barrier Block 12 Position 11.13mm Pitch Straight Panel Mount 20 Amp

Specifications

  • Positions: 12
  • Pitch: 0.438" (11.13mm)
  • Working temperature: -40°C to +105°C
  • Insulation withstand voltage: 2000VAC at 1 minute
  • Insulation resistance: 500MΩ or more at 500VDC
  • Wire range: 12 to 22 AWG
  • Max. torque value: 10kg-cm
  • Screws: M3.5
  • Spade tongue terminal stud size: #4, #5, or #6


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions12
Maximum Current Rating (A)20
Rated Voltage (V)600
Wire Size22-12
Top TerminationScrew, M3.5
Bottom TerminationOpen Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass/Steel
Housing MaterialPolyamide 66
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.429
Pitch (mm)10.9
Product Depth22 mm
Product Length150.7 mm
FamilyGGE 20


Report a problem
Suggest a product