Connector Barrier Strip 4 Position 10.9mm Pitch Screw Straight Panel Mount 20 Amp

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors

$1.25 ea

100 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2272887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GGE-20-4P
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Connector Barrier Strip 4 Position 10.9mm Pitch Screw Straight Panel Mount 20 Amp

Specifications

  • Working temperature: -40°C to +105°C
  • Insulation withstand voltage: 2000VAC at 1 minute
  • Insulation resistance: 500MΩ or more at 500VDC
  • Rating: 600V 20A
  • Wire range: 12 to 22 AWG
  • Max. torque value: 10 kg-cm
  • Space between terminals: 10.9 mm
  • Screw: M3.5
  • Spade tongue terminal stud size: #4, #5, or #6
  • Block height: 13.2 mm
  • Block width: 22 mm
  • Block length: 63.5 mm


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions4
Current Rating20 A
Voltage Rating600 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, M3.5
Bottom TerminationClosed Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth19.5 mm
Length55 mm
FamilyGGE-20


Report a problem
Suggest a product