12 Volt DC Reversible Plastic Gear Head Motor 76mA

You may also like:
GH12-1830Y-P-R-M GH12-1830Y-P-R-M
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001

$24.95 ea

28 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 155821
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GH12-1830Y-P-R
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.49
25+ $19.95

Request a Large Quantity Quote

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.22A
  • Speed @ maximum efficiency: 4.5 RPM
  • Torque @ maximum efficiency: 4500 g-cm
  • Gear ratio: 1000:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)4.5
    Current @ Max. Efficiency (mA)220
    Torque @ Max. Efficiency (g-cm)4500
    Gear Ratio1000:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.90
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Diameter0.23 in
    Shaft Length0.9 in.
    Input Voltage Range4.5 VDC to 12 VDC
    Terminal TypeSolderable


    Report a problem
    Suggest a product