Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Motor Gear 12VDC 76mA

You may also like:
GH12-1830Y-P-R GH12-1830Y-P-R
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
993 993
1094 1094
992 992
1097 1097

$21.95 ea

1 ship on Jun. 1
18 ship on Jul. 10


  • Jameco Part no.: 155822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GH12-1830Y-P-R-M
  • Electronics Parts Locator
# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

Request a Large Quantity Quote

12VDC Reversible Metal Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 4.5 RPM
  • Torque @ maximum efficiency: 4500 g-cm
  • Gear ratio: 1000:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)4.5
    Current @ Max. Efficiency (mA)250
    Torque @ Max. Efficiency (g-cm)4500
    Gear Ratio1000:1
    Gear Case Size (Diameter x Length) (inch)1.30 x 0.90
    Motor Size (Diameter x Length) (inch)1.5 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Operating Range (VDC)4.5 - 12
    Terminal TypeSolderable


    Report a problem
    Suggest a product