Motor Gear 12VDC 46mA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R

$15.95 ea

48 ship on Sep. 23
27 ship on Oct. 25


  • Jameco Part no.: 153438
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GH27GM,HN-GH12-1045Y-R
  • Jameco Catalog
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

GH30GM Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 3.0 - 12VDC
  • Current @ maximum efficiency: 0.09A
  • Speed @ maximum efficiency: 13 RPM
  • Torque @ maximum efficiency: 800 g-cm
  • Gear ratio: 200:1
  • Gear case size: 0.9" diameter x 1.0" length
  • Motor size: 1.1" diameter x 0.6" length
  • Shaft size: 0.16" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)90
    Torque @ Max. Efficiency (g-cm)800
    Speed @ Max. Efficiency (RPM)12
    Operating Range (VDC)3.0 - 12
    Gear Ratio200:1
    Gear Case Size (Diameter x Length) (inch)1.10 x 0.60
    Motor Size (Diameter x Length) (inch)0.9 x 1.0
    Shaft Size (Diameter x Length) (inch)0.16 x 0.70
    Terminal TypeSolderable


    Report a problem
    Suggest a product