Specification | Value |
---|---|
Product Type | Binding Post |
Gender | Female |
Color | Black |
Mounting Type | Panel Mount |
Body Material | ABS |
Insulation | Yes |
Insulation Material | ABS |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | N/A |
Voltage Rating | N/A |
Wire Gauge (AWG) | N/A |
Termination | Screw |
Length | 1.800 in. |
Additional Feature | Breadboard style |