# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.08 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-204AC |
Repetitive Peak Reverse Voltage | 600 V |
Maximum Forward Current | 1 A |
Maximum Forward Voltage | 1.2 V |
Application | General Purpose |