Clip Alligator Clip Crimp One Black One Red 1 Pair

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
SF-103CP-R SF-103CP-R
Jameco Benchpro
5250 5250
Pomona Electronics

$0.59 ea

353 In Stock
450 ship on Nov. 19


  • Jameco Part no.: 70991
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GIP006-R
  • HTS code: 9031808080
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Insulated Alligator Clips

  • Color coded
  • Insulated barrel
  • Jaw opening 0.375" - 0.5"
  • Solder strap and self threading screw
  • Size: 2.3"L x 0.5"W
  • Includes: one red and one black clip

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product