# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Product Type | Closed Top |
Current Rating | 3 A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold Over Nickel |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Color | Blue |
Pitch | 0.100 in., 2.54 mm |
Depth | 4.95 mm |
Length | 6.5 mm |