5V p-p 3 mA 4000Hz 80dB PC Pins

You may also like:
KWT2340F12L-2E KWT2340F12L-2E
AZ-3040E-W-LF AZ-3040E-W-LF
EAT-17 EAT-17
24C411 24C411
PKLCS1212E4001-R1 PKLCS1212E4001-R1
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG

$1.25 ea

887 ship on Oct. 21


  • Jameco Part no.: 2244076
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GKWT1470J05B
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Piezo Buzzer 5V p-p 3 mA 4000Hz 80dB PC Pins

Specifications

  • Voltage - Rated: 5V p-p
  • Voltage Range (Vp-p): 5 to 25
  • Input Type: DC
  • Current - Supply: 3 mA
  • Sound (dB): 80
  • Frequency (Hz): 4000
  • Operating Mode / Tone: Single
  • Mounting Type: Through Hole
  • Termination: PC Pins
  • Pin Spacing: 7.6 mm
  • Lead Length: 5.5 mm
  • Diameter: 14 mm
  • Height: 7 mm
  • Shape: Round
  • Product Type: Buzzer
  • Technology: Piezo
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 70°C
  • Capacitance @ Frequency: 12000 pF @ 100 Hz
  • Case Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product