Infrared (IR) Emitter 950nm 1.2V 50mA 50mA 13° Double-Ended Axial

You may also like:
LVIR3333 LVIR3333
Ligitek
TSAL6100 TSAL6100
Vishay
LIR2043 LIR2043
Ligitek
UT1883-81-880-R UT1883-81-880-R
Jameco Valuepro
L-34F3CS L-34F3CS
Jameco Valuepro
TSHA4400 TSHA4400
Vishay
Clearance

$0.39 ea

1,135 In Stock


  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Infrared (IR) Emitter 950nm 1.2V 50mA 50mA 13° Double-Ended Axial

Specifications

  • Type: Infrared (IR)
  • Current - DC Forward (If) (Max): 50 mA
  • Radiant Intensity (Ie) Min @ If: 1.8 mW/cm² @ 20 mA
  • Wavelength: 950 nm
  • Voltage - Forward (Vf) (Typ): 1.2 V
  • Viewing Angle: ±13°
  • Orientation: Double-end
  • Operating Temperature: -25°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Product TypeIR Emitter
ColorInfrared
Lens TypeClear Pink
PackageDouble-Sided, Axial
Peak Wavelength950 nm
Viewing Angle13°
Typical Forward Voltage1.2V
Forward Current50 mA
Height3 mm
MountingThrough Hole
Pins2


Report a problem
Suggest a product