Yellow LED Indicator 2x5mm Yellow Diffused 585nm 8mcd 2V

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco Valuepro
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics
LTL-16KGE LTL-16KGE
Lite-On Electronics
New Product

$0.10 ea

18,070 In Stock


  • Jameco Part no.: 2329015
  • Manufacturer: Omron
  • Manufacturer no.: GL8HY21
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.10
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow LED Indicator 2x5mm Yellow Diffused 585nm 8mcd 2V

Specifications

  • Color: Yellow
  • Configuration: Standard
  • Lens Color: Yellow
  • Lens Transparency: Diffused
  • Millicandela Rating: 38 mcd
  • Lens Style: Rectangle with Flat Top
  • Lens Size: 5 mm x 2 mm (2.8 mm at base)
  • Voltage - Forward (Vf) (Typ): 2 V
  • Current - Test: 20 mA
  • Viewing Angle: n/a
  • Mounting Type: Through Hole
  • Wavelength - Peak: 585 nm
  • Package: Radial
  • Supplier Package: Rectangular 2 mm x 5 mm
  • Height (Max): 6.25 mm
  • Lead Pitch: 0.1" (2.54 mm)


Report a problem
Suggest a product
Specification Value
LED Display TypeRectangular
ColorYellow
Lens TypeYellow Diffused
Package2mm x 5mm
Peak Wavelength585 nm
Luminous Intensity8 mcd
Viewing AngleN/A
Typical Forward Voltage2 V
Typical Forward Current20 mA
Height6.3 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product