3V-12V GM3 Plastic Geared Motor

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2282511
  • Manufacturer: Solarbotics
  • Manufacturer no.: GM3
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.25

Request a Large Quantity Quote

3V-12V GM3 Plastic Geared Motor

Features:

  • Test Voltage: 3V-12V
  • Can be used with default RM3 motor or RM2 motor or optional 12V motor
  • Please check datasheet for use and specifications


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Motor Speed @ Max. Efficiency (RPM)46
Current @ Max. Efficiency (mA)400
Torque @ Max. Efficiency (g-cm)4100
Gear Ratio224:1
Gear Case Size (Diameter x Length) (inch).89 x 1.92
Motor Size (Diameter x Length) (inch).78 x 1.2
Shaft Size (Diameter x Length) (inch)0.27 x 0.32
Operating Range (VDC)3.0 - 9
Terminal TypeSolderable
Shaft Diameter0.27 in
Shaft Length0.32 in.


Report a problem
Suggest a product