Specification | Value |
---|---|
Voltage Rating | 6 VDC |
Motor Speed @ Max. Efficiency (RPM) | 78 |
Current @ Max. Efficiency (mA) | 57 |
Torque @ Max. Efficiency (g-cm) | 5500 |
Gear Ratio | 143:1 |
Gear Case Size (Diameter x Length) (inch) | 2.10 x 0.91 |
Motor Size (Diameter x Length) (inch) | 0.78 x 0.55 |
Shaft Diameter | 0.08 in. |
Shaft Length | 0.05 in. |
Input Voltage Range | 3 VDC to 6 VDC |
Terminal Type | Solderable |
Additional Feature | Plastic Gears, Offset Inline Shaft |
Shaft Style | D |