Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 2 Amp 96 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
3271V86 3271V86
GST120A48-P1M GST120A48-P1M
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GST280A48-C6P GST280A48-C6P

$19.95 ea

197 ship on Jun. 1
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271319
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GM95-480200-F
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.49

Request a Large Quantity Quote

48 Volt DC 2 Amp 96 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

Specifications

  • Output voltage: 48 VDC
  • Output current: 2 A (2000 mA)
  • Output power: 96 watts
  • Output connector: 2.5 mm x 5.5 mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz (2.5A)
  • LED indicator: Yes
  • Size: 5.11"L x 2.6"W x 1.23"H
  • Case color: Black
  • DC Output cord length: 4.6 feet
  • AC input cord length: Not included, we recommend a 3-wire AC power cord such as P/N: 2271575
  • Weight: 0.7 lbs.
  • Agency approvals: UL (E321192), CUL, TUV, CE, C-Tick
  • CEC Level VI efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2
Maximum Output Power (W)96
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CE/CCC
Maximum Input Current (A)2.5
Number of Outputs1
Length (inch)5.12
Width (inch)2.29
Height (inch)1.23
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product