16 Amp 250 Volt GMA Fast Acting Fuse 5 x 20 mm

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R

$0.45 ea

630 ship on Jan. 19
More Available – 3 weeks


  • Jameco Part no.: 2159664
  • Manufacturer: Optifuse
  • Manufacturer no.: GMA-16
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Fast Acting Glass Fuse 5x20 mm 16A

Specifications

  • Fuse size: 5mm x 20mm, GMA
  • Rating: 16A
  • Voltage: 250V
  • Glass


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesGMA
Blow characteristicFast Acting
Rated Breaking Capacity (A)16
Voltage Rating (AC)250
Fuse MaterialGlass
Diameter (mm)5
Body Length (mm)20


Report a problem
Suggest a product