Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Medium Delay 10A 125V Single Circuit Axial Leads

You may also like:
312.75 312.75
311015 311015
AGC-12 AGC-12
323002 323002
0KLK001.T 0KLK001.T
SFE-20 SFE-20
Slashed Prices - Limited Quantity

$0.39 ea

700 ship on Apr. 6


  • Jameco Part no.: 2296919
  • Manufacturer: Eaton
  • Manufacturer no.: GMC-V-10A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Fuse Medium Delay 10A 125V Single Circuit Axial Leads

Specifications

  • Series: GMC
  • Fuse Type: Axial
  • Rated Current: 10 A
  • Voltage: 123 VAC
  • AC Interrupting Rating: 200 A (@ 125 VAC)
  • Typical DC Cold Resistance: 0.007 Ohms
  • Typical Pre-Arc I²t AC: 300
  • Maximum Voltage Drop: 110 mV
  • Termination Style: Axial Leads


Report a problem
Suggest a product
Specification Value
FamilyGMC
Blow characteristicMedium Delay
Rated Breaking Capacity (A)10
Rated AC Voltage (URac) (V)125
Fuse MaterialGlass
Body Diameter (inch)0.20
Body Length (inch)0.83


Report a problem
Suggest a product